KOA CorporationCFS1/4CT52R184JResistor Fixed Single-Through Hole
Res Carbon Film 180K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
180K | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-1000 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
14 | |
Through Hole |
Look no further than KOA Speer Electronics' CFS1/4CT52R184J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 180K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CFS1/4CT52R184J part has an axial termination style. It has a tolerance of 5%. This product is 3.2 mm long.