KOA CorporationCFS1/4CT52R475JResistor Fixed Single-Through Hole

Res Carbon Film 4.7M Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFS1/4CT52R475J fixed single through-hole resistor, developed by KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.7M Ohm. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CFS1/4CT52R475J part has an axial termination style. This device is made with carbon film technology. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

5,000 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      China
         
      • Price: $0.0226
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0226