50% Off

KOA CorporationCFS1/4CT52R510JResistor Fixed Single-Through Hole

Res Carbon Film 51 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CFS1/4CT52R510J fixed single through-hole resistor. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 51 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with carbon film technology. It has a tolerance of 5%. The CFS1/4CT52R510J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long.

Import TariffMay apply to this part

7 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0008