50% Off

KOA CorporationCFS1/4CT52R683JResistor Fixed Single-Through Hole

Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CFS1/4CT52R683J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 68K Ohm. Its temperature coefficient is -700 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CFS1/4CT52R683J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long. This device is made with carbon film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

5,737 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      5737
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 5,737 parts
      • Price: $0.0040