BournsCG0402MLC-05LGESD Suppressors

ESD Suppressor Diode 5V 25Vc 2-Pin Case 0402(1006Metric) T/R

This multilayer varistor CG0402MLC-05LG ESD protection device from Bourns is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.5 pF. It is made in a single configuration.

1,599 parts: Ships tomorrow

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1599
      Country Of origin:
      Taiwan
         
      • Price: $0.165
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,599 parts
      • Price: $0.165