BournsCG0402MLC-12LGESD Suppressors

ESD Suppressor 12V 2-Pin Case 0402(1006Metric) T/R

Never worry about unpredictable voltage shocks again with this multilayer varistor CG0402MLC-12LG ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its capacitance value is 0.5 pF.

6 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Taiwan
         
      • Price: $0.088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6 parts
      • Price: $0.088