BournsCG0402MLU-12GESD Suppressors

ESD Suppressor Diode 12V 25Vc Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R

Have expensive equipment to protect from ESD? Add this CG0402MLU-12G ESD protection device manufactured from Bourns. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.05 pF.

Total In Stock: 51,385 parts

Regional Inventory: 11,385

    Total$121.87Price for 696

    11,385 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      696
      Maximum Of:
      11385
      Country Of origin:
      Taiwan
         
      • Price: $0.1751
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11,385 parts
      • Price: $0.1751
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 40,000 parts
      • Price: $0.1453