BournsCG0402MLU-3.3GESD Suppressors
ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
1 | |
3.3(Typ) | |
25(Typ) | |
250 | |
0.005 | |
0.05 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | Flat Chip |
Supplier Package | Case 0402(1006Metric) |
2 | |
Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this CG0402MLU-3.3G ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.05 pF.