BournsCG0603MLC-12EESD Suppressors

ESD Suppressor 12V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200

Protect users and systems from electrostatic discharge with this multilayer varistor CG0603MLC-12E ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.5 pF. It is made in a single configuration.

1,285,608 parts: Ships today

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.4320
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,608 parts
      • Price: $0.4320
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,275,000 parts
      • Price: $0.0634