BournsCG1206MLC-12EESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 12V 30Vc 8-Pin Case 1206(3216Metric) T/R

Protect users and systems from electrostatic discharge with this tvs CG1206MLC-12E ESD protection device from Bourns. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.5 pF. It is made in a quad configuration.

5,000 parts: Ships tomorrow

    Total$1,351.50Price for 5000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.2703