California Eastern LaboratoriesCG2163X3-C2RF Switches
RF Switch SPDT 2.4GHz to 6GHz 28dB 6-Pin XSON EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
80(Typ) | |
2400 to 6000 | |
6000 | |
28 | |
0.65 | |
33 | |
GaAs MMIC | |
1.8 to 5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1.5 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON EP |
6 |