California Eastern LaboratoriesCG2179M2RF Switches
RF Switch SPDT 50MHz to 3GHz 21dB 6-Pin Mini-Mold T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.00005(Typ) | |
50 to 3000 | |
3000 | |
21 | |
0.65 | |
pHEMT GaAs | |
1.8 to 5.3 | |
-45 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Supplier Package | Mini-Mold |
6 |
EDA / CAD Models |