California Eastern LaboratoriesCG2185X2-C2RF Switches
RF Switch SPDT 2GHz to 6GHz 23dB 6-Pin TSSON EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
150 | |
2000 to 6000 | |
6000 | |
23 | |
0.6 | |
32 | |
pHEMT GaAs | |
1.8 to 5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | TSSON EP |
6 |
EDA / CAD Models |