LittelfuseCG2230MSGas Discharge Tubes - GDTs

Gas Discharge Tubes 230VDC 20kADC 20AAC 1.5pF Solder Pad SMD

Lower the chances of equipment failures with this CG2230MS gas discharge tube from Littelfuse. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The CG2230MS GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 5.89 mm. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep.

Import TariffMay apply to this part

1,275 parts: Ships today

    Total$1.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: $1.0019
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 775 parts
      • Price: $1.0019
    • (500)

      Ships today

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $0.9468