California Eastern LaboratoriesCG2409M2RF Switches
RF Switch SPDT 50MHz to 3.8GHz 18dB 6-Pin Mini-Mold T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.0001(Typ) | |
50 to 3800 | |
3800 | |
18 | |
0.8 | |
GaAs MMIC | |
1.8 to 5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 6 |
Supplier Package | Mini-Mold |
6 |