LittelfuseCG33.0LTRGas Discharge Tubes - GDTs
Gas Discharge Tubes 3000VDC 10kADC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
4500 | |
3000 | |
10 | |
10 | |
1 | |
500(Min) | |
2 | |
Axial | |
N/R | |
2 | |
-40 | |
90 | |
Tape and Reel | |
0.81 | |
6 | |
9.14(Max) | |
9.14(Max) | |
2.2 | |
No |
Help protect from internal surges from switching which this 2-electrode high voltage surge CG33.0LTR surge arrestor from Littelfuse. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10.11 mm long with a diameter of 9.14 mm.