EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 10000 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 10600 |
Typical DC Sparkover Voltage @ 100V/s (V) | 7500 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 5 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Typical Impulse Life @ 10/1000us (Times) | 10 |
Number of Electrodes | 2 |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Lead Diameter (mm) | 0.8 |
Product Length (mm) | 7.9 |
Product Depth (mm) | 8 |
Product Height (mm) | 8 |
Product Diameter (mm) | 8 |
Failsafe Protection | No |
Mounting | Through Hole |