LittelfuseCG6300SMGas Discharge Tubes - GDTs

Gas Discharge Tubes 300VDC 3 kADC 3AAC 0.3pF Solder Pad SMD

The CG6300SM by Littelfuse is a miniature, surface-mount gas discharge tube (GDT) with a 3kA 8/20 surge rating. This device provides protection against fast rising transients (normally resulting from nearby lightning). Compatible with high bandwidth applications up to the Ghz RF range, this device is RoHS-compliant, UL recognized, and suited to applications such as: 

• Broadband equipment 

• MoCA

• Ethernet up to 10GbE

• Aerospace 

• Automotive

Import TariffMay apply to this part if shipping to the United States

1,448 parts: Ships in 11 days

    Total$0.96Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,448 parts
      • Price: $0.9550