LittelfuseCG75LSTRGas Discharge Tubes - GDTs

Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Radial Thru-Hole

Protect your equipment from transient overvoltage events with Littelfuse's CG75LSTR gas discharge tube. Its DC sparkover voltage is 75 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The CG75LSTR GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 11.15 mm long, 8.4 mm tall and 8.1 mm deep. This part has a pitch of 9.85 mm.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.56
    1. 1000+$1.56