LittelfuseCG90MSGas Discharge Tubes - GDTs

Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Solder Pad SMD

Protect your expensive outdoor system from lightning surges with this CG90MS gas discharge tube from Littelfuse. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The CG90MS GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep. This part has a pitch of 5.89 mm.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    China
    • Price: $1.916
    1. 1000+$1.916
    2. 2000+$1.899
    3. 2500+$1.881
    4. 3000+$1.864
    5. 4000+$1.846
    6. 5000+$1.828
    7. 10000+$1.811
    8. 20000+$1.793
    9. 50000+$1.775