BournsCGA0402MLC-05GESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 30Vc Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
1000(Typ) | |
1 | |
5 | |
30(Typ) | |
300 | |
0.01 | |
0.2(Typ) | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.34 |
Package Width | 0.5 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0402(1006Metric) |
2 |
Install this tvs CGA0402MLC-05G ESD protection device from Bourns to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.2(Typ) pF. It is made in a single configuration.
EDA / CAD Models |