BournsCGA0402MLC-12GESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 12V 30Vc Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R

With Bourns' tvs CGA0402MLC-12G ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.2(Typ) pF. It is made in a single configuration.

7 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1423+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Taiwan
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1423+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7 parts
      • Price: $0.0208