BournsCGA0603MLC-05EESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 30Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R

Never worry about unpredictable voltage shocks again with this tvs CGA0603MLC-05E ESD protection device from Bourns. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.2(Typ) pF. It is made in a single configuration.

11,822 parts: Ships today

    Total$111.11Price for 760

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      760
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.1462
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,822 parts
      • Price: $0.1462
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 10,000 parts
      • Price: $0.1122