TDKCGA2B2C0G1H680J050BACapacitor Ceramic Multilayer
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
You can't go wrong with this CGA2B2C0G1H680J050BA multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 68pF. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |