50% Off
TDKCGA4J2X8R1H473K125AMCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V X8R 10% Pad SMD 0805 OMD-CAP 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.047uF | |
10% | |
50VDC | |
X8R | |
Open Mode | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
150 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.25 | |
N/A | |
N/R |
This CGA4J2X8R1H473K125AM multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.047uF.
EDA / CAD Models |