50% Off
TDKCGA5L1X8L1C685K160ACCapacitor Ceramic Multilayer
Cap Ceramic 6.8uF 16V X8L 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
6.8uF | |
10% | |
16VDC | |
X8L | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
5 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
150 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R |
EDA / CAD Models |