50% Off

TDKCGA6M4X7R2J473K200AACapacitor Ceramic Multilayer

Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 125°C T/R Automotive AEC-Q200

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CGA6M4X7R2J473K200AA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.047uF. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep.

6 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Japan
         
      • Price: $0.0143
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 6 parts
      • Price: $0.0143