Cornell Dubilier ElectronicsCGS663U016V4C
Cap Aluminum Lytic 66000uF 16V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.017 Ohm 10.8A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
Choose this electrolytic CGS663U016V4C aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS663U016V4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 66000uF. Its leakage current is 6000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
