Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Clock Driver | |
1:8 | |
8 | |
9@5V | |
10.1 | |
TTL | |
4.5 | |
5 | |
5.5 | |
0.008 | |
1210 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |