Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1:4 | |
4 | |
15@3V to 3.6V | |
15 | |
3 | |
3.3 | |
3.6 | |
0.0025 | |
-40 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |