Cermetek MicroElectronics, IncCH1786AModem Modules
Modem Module 2.4Kbps Data/Fax/Voice 5V 22-Pin
Not Compliant | |
EAR99 | |
Active | |
8471.80.40.00 | |
Automotive | Unknown |
Mounting | Through Hole |
Package Height | 13.21 |
Package Width | 25.65 |
Package Length | 32.26 |
PCB changed | 22 |
22 | |
Lead Shape | Through Hole |
EDA / CAD Models |