Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Fuse Holder | |
Class CC | |
10 X 38 | |
3 | |
30 | |
600V | |
-20 | |
120 | |
Screw | |
52.5 | |
83.19 | |
73.88 | |
DIN Rail |
When incorporating a fuse in a circuit you'll will need this fuse holder CHCC3DU from Eaton so that it can operate according to requirement. The voltage rating is 600V. This device has a current rating of 30. This part has an operating temperature range of -20 °C to 90 °C.