TT Electronics / IRCCHP11001002FResistor Fixed Single-Surface Mount
Res Metal Glaze 2512 10K Ohm 1% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
This is a CHP1-100-1002-F fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.38 mm long. This device is made with metal glaze technology. It has a tolerance of 1%.