Reduced Price

TT Electronics / IRCCHP1-100-2741-FResistor Fixed Single-Surface Mount

Res Metal Glaze 2512 2.74K Ohm 1% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200

The CHP1-100-2741-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 2.74K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with metal glaze technology. This product is 6.38 mm long. It has a tolerance of 1%.

166 parts: Ships tomorrow

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1216+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      166
      Country Of origin:
      United States of America
         
      • Price: $0.0442
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1216+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      United States of America
      • In Stock: 166 parts
      • Price: $0.0442