EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 3.3K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 350 |
Current Sensing | No |
Power Rating (W) | 1 |
Technology | Metal Glaze |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Size | 2512 |
Termination Style | Pad |
Number of Terminals | 2 |
Package Type | Melf |
Package Shape | Cylindrical |
Package/Case | 2512 |
Product Diameter (mm) | 2.01 |
Product Length (mm) | 6.38 |
Mounting | Surface Mount |
This is a CHP11003301GLF fixed single surface-mount resistor from IRC (TT electronics).