Samsung Electro-MechanicsCIH10T2N2SNCInductor Surface Mount

Inductor RF Chip Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor Ceramic 0.8A 0.1Ohm DCR 0603 T/R

This high frequency chip CIH10T2N2SNC surface mount inductor from Samsung Electro-Mechanics is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 100m Ohm. It has an inductance of 2.2n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

193,742 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1808+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      193742
      Country Of origin:
      South Korea
         
      • Price: $0.0015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1808+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      South Korea
      • In Stock: 193,742 parts
      • Price: $0.0015