50% Off

ITT IncCIR06AF-20-19S-F80-T29-V0Connector Circular

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

The CIR06AF-20-19S-F80-T29-V0 connector from ITT is the best way to connect any inputs you need for your application. Its shell size is 20-19. It has a plug type gender. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 46 A. It uses the crimp termination method. This product is 82 mm long with a diameter of 39.9 mm.

27 parts: Ships in 2 days

    Total$70.76Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 27 parts
      • Price: $70.7648