Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
19 | |
19 | |
SKT | |
Crimp | |
22-14 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Chromate Over Zinc Cobalt | |
Black | |
22 | |
700VAC|700VDC | |
-55 | |
125 | |
Bayonet Lock | |
2000 | |
44.2 | |
46.25 |