PanduitCJ5E88TBUConnector Telephone and Telecom
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Looking for a way to connect a telecom line? This modular jack CJ5E88TBU telephone and telecom connector from Panduit will meet and exceed your needs. This SKT connector's 8 contacts that are made out of copper. This connector has a single port. It has a socket type gender. It has a straight body orientation. This product is 15.8 mm long, 18.1 mm tall and 36.4 mm deep.