10% Off
PanduitCJ66UEIYConnector Telephone and Telecom
Conn RJ-45 F 6 POS IDT ST Cable Mount 6 Terminal 1 Port Cat 3
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Do not worry about a bad telecom line connection again with this rj-11 CJ66UEIY telephone and telecom connector manufactured from Panduit. This F connector's 6 contacts that are made out of copper and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This connector has a single port. This product is 15.4 mm long, 18.3 mm tall and 34.7 mm deep. CJ66UEIY is housed in electric ivory acrylonitrile butadiene styrene.