SamtecCJT-T-P-HH-RA-BH1Connector RF
Conn Twinax 0Hz to 4GHz 100Ohm Solder RA Thru-Hole F Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn Twinax 0Hz to 4GHz 100Ohm Solder RA Thru-Hole F Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |