Cornell Dubilier ElectronicsCK05BX391KCapacitor Ceramic Multilayer
Cap Ceramic 390pF 200V BX 10% Radial 5.1mm 125°C
Not Compliant | |
EAR99 | |
Obsolete |
This CK05BX391K multilayer ceramic capacitor from Cornell Dubilier is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The CK05BX391K MLCC capacitor has a radial termination style. Its capacitance value is 390pF. This product is 4.8 mm long, 4.8 mm tall and 2.3 mm deep.