Cornell Dubilier ElectronicsCK05BX470KCapacitor Ceramic Multilayer
Cap Ceramic 47pF 200V BX 10% Radial 5.1mm 125°C
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This CK05BX470K multilayer ceramic capacitor from Cornell Dubilier uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47pF. The CK05BX470K MLCC capacitor has a radial termination style. This product is 4.8 mm long, 4.8 mm tall and 2.3 mm deep. It has a tolerance of 10%.