KYOCERA AVX Components CorporationCK06BX103KTR1Capacitor Ceramic Multilayer
Cap Ceramic 0.01uF 200V BX 10% Radial 5.08mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this CK06BX103KTR1 multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.01uF. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. It has a tolerance of 10%. The CK06BX103KTR1 MLCC capacitor has a radial termination style.