KYOCERA AVX Components CorporationCK06BX474KCapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 50V BX 10% Radial 5.08mm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This CK06BX474K multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. The CK06BX474K MLCC capacitor has a radial termination style.