Cornell Dubilier ElectronicsCK13BX103KCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V BX 10% Axial 125°C
Not Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.40 |
This CK13BX103K multilayer ceramic capacitor from Cornell Dubilier offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 2.3 mm long with a diameter of 6.4 mm. The CK13BX103K MLCC capacitor has an axial termination style. It has a tolerance of 10%.