TDKCK45-B3AD222KYNNACapacitor Ceramic Single Layer
Cap Ceramic Single 0.0022uF 1000V B 10% (8.5 X 5mm) Radial Disc 5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
If you require a component that can control the power coming into your circuit while offering a lower component cost, then the CK45-B3AD222KYNNA high frequency capacitor is for you. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 5(Max) mm deep. The CK45-B3AD222KYNNA high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
EDA / CAD Models |