TDKCK45-E3FD472ZYVNACapacitor Ceramic Single Layer
Cap Ceramic Single 0.0047uF 3000V E -20% to 80% (12.5 X 6mm) Radial Disc 7.5mm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0047uF | |
-20% to 80% | |
3000VDC | |
E | |
No | |
Radial | |
7.5 | |
12.5 X 6 | |
-25 | |
105 | |
Tape and Reel | |
0.6 | |
12.5(Max) | |
6(Max) | |
16.5(Max) | |
Through Hole |
EDA / CAD Models |