TDKCK45-R3AD102K-NRACapacitor Ceramic Single Layer

Cap Ceramic Single 0.001uF 1000V R 10% (9 X 5mm) Radial Disc 5mm 125°C T/R

Install the ceramic disc CK45-R3AD102K-NRA high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The CK45-R3AD102K-NRA high frequency capacitor has a radial termination style. Its capacitance value is 0.001uF. This product is 5(Max) mm deep.

Import TariffMay apply to this part

6 parts: Ships today

This item has been discontinued

    Total$1.02Price for 6

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      6
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: $0.1704
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.1704