TDKCK45-R3FD221K-NRACapacitor Ceramic Single Layer
Cap Ceramic Single 220pF 3000V R 10% (7.5 X 6mm) Radial Disc 7.5mm 125°C T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
CK45-R3FD221K-NRA | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
220pF | |
10% | |
3000VDC | |
R | |
No | |
Disc | |
Radial | |
7.5 | |
7.5 X 6 | |
-25 | |
125 | |
Tape and Reel | |
0.6 | |
7.5(Max) | |
6(Max) | |
11.5(Max) | |
Through Hole |
The low-cost CK45-R3FD221K-NRA high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. The CK45-R3FD221K-NRA high frequency capacitor has a radial termination style. It has a tolerance of 10%. This product is 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 220pF.
EDA / CAD Models |